Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120023152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W9370
Product RangeHan Q Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 20+ | $18.850 |
| 50+ | $18.610 |
| 100+ | $16.710 |
| 250+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120023152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W9370
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
No. of Contacts2Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2Contacts
No. of Contacts
1+PE Contacts
Gender
Receptacle
Current Rating
40A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
