Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006639Copy
Newark Part No.27AK3825
Product RangeHan TC300 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.160 |
| 5+ | $37.330 |
| 10+ | $35.690 |
| 25+ | $34.220 |
| 50+ | $32.760 |
| 100+ | $31.480 |
Price for:Each
Minimum: 1
Multiple: 1
$39.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006639Copy
Newark Part No.27AK3825
Product RangeHan TC300 Series
Product RangeHan TC300 Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeScrew
Current Rating300A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han TC300 Series
Wire Size AWG Max
-
Current Rating
300A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
