Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006539Copy
Newark Part No.27AK3823
Product RangeHan TC300 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.970 |
| 5+ | $33.330 |
| 10+ | $31.860 |
| 25+ | $30.560 |
| 50+ | $29.250 |
| 100+ | $28.100 |
Price for:Each
Minimum: 1
Multiple: 1
$34.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006539Copy
Newark Part No.27AK3823
Product RangeHan TC300 Series
Product RangeHan TC300 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeScrew
Current Rating300A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC300 Series
Wire Size AWG Max
-
Current Rating
300A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
