Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110006235
Newark Part No.86R4726
Product RangeTC100 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.670 |
| 10+ | $19.060 |
| 25+ | $17.770 |
| 50+ | $17.430 |
| 100+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006235
Newark Part No.86R4726
Product RangeTC100 Series
Technical Datasheet
For Use With-
Accessory TypeContact
Product RangeTC100 Series
SVHCLead
Product Overview
The 09110006235 from Harting is a Han TC100 female crimp contact for Han-Modular® connectors. The contact specifications are according to IEC 61984 and EN 60664-1 standards.
- Conductor cross-section is 35mm²
- Operating current is less than or equal to 100A
- Contact resistance is less than or equal to 0.3mohm
- Stripping length is 16mm
- Material (contact) is copper alloy
- Surface (contact) is silver plated
- Net weight is 21.32g
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
TC100 Series
Accessory Type
Contact
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability