Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No090700322200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC0404
Product Rangehar-SAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.770 |
| 50+ | $164.970 |
| 100+ | $160.170 |
| 500+ | $155.380 |
Price for:Each
Minimum: 1
Multiple: 1
$169.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No090700322200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC0404
Product Rangehar-SAB Series
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Rangehar-SAB Series
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Output Ports
8Ports
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Output Type
M12 Connector - 5 Pole
Product Range
har-SAB Series
IP Rating
IP68
Technical Docs (1)
Alternatives for 090700322200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
