Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No090700101200
Newark Part No.25AJ0417
Product Rangehar-SAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.740 |
| 10+ | $201.940 |
| 25+ | $197.040 |
| 50+ | $185.280 |
| 100+ | $177.430 |
Price for:Each
Minimum: 1
Multiple: 1
$211.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No090700101200
Newark Part No.25AJ0417
Product Rangehar-SAB Series
Input Connection Type10m Cable
Output TypeM12 Connector - 4 Pole
No. of Output Ports4Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M12 Connector - 4 Pole
Product Range
har-SAB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate