Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09068480550Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19AM7558
Your Part Number
5 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
| 5+ | $30.880 |
| 10+ | $29.450 |
| 25+ | $28.150 |
| 50+ | $26.590 |
| 100+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09068480550Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19AM7558
Accessory TypeShell Housing
For Use WithHarting F, H and MH Series Female Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialZinc Alloy Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting F, H and MH Series Female Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
