Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09062032811Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AM7555
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.750 |
| 10+ | $6.290 |
| 25+ | $5.900 |
| 50+ | $5.640 |
| 100+ | $5.330 |
| 250+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09062032811Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19AM7555
Product Range-
No. of Contacts3Contacts
Pitch Spacing5.08mm
No. of Rows1 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
