Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 10+ | $19.410 |
| 25+ | $18.210 |
| 50+ | $17.670 |
| 100+ | $16.990 |
| 250+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09060480521
Newark Part No.19AM7553
Accessory TypeShell Housing
For Use WithHarting F, H and MH Series Female Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
-
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting F, H and MH Series Female Connectors
Cable Exit Angle
180°
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate