Print Page
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 10+ | $18.200 |
| 25+ | $17.330 |
| 50+ | $16.560 |
| 100+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 248 6823
Newark Part No.21M6173
Product RangeDIN 41612
Product RangeDIN 41612
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + b + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

