Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09031647921
Newark Part No.19AM7544
Product RangeType C Series
Your Part Number
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.400 |
| 25+ | $4.080 |
| 50+ | $3.800 |
| 100+ | $3.570 |
| 250+ | $3.370 |
| 500+ | $3.180 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031647921
Newark Part No.19AM7544
Product RangeType C Series
Product RangeType C Series
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles50
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type C Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
