Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006260Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5723
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
| 50+ | $21.830 |
| 100+ | $20.210 |
| 250+ | $18.960 |
| 500+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$23.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006260Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5723
Product Rangehar-modular
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09030006260
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
