Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 69 410 0088Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M9725 |
| Your Part Number | |
| Technical Datasheet |
921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.860 |
| 25+ | $5.480 |
| 50+ | $5.130 |
| 100+ | $4.850 |
| 250+ | $4.600 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 69 410 0088Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M9725 |
| Technical Datasheet | |
| No. of Positions | 8Positions |
| Insert Arrangement | 8W8 |
| Connector Shell Size | - |
| Product Range | - |
| No. of Contacts | 8Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| Contact Termination Type | Solder |
| For Use With | Harting D Sub Pin Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Positions | 8Positions |
|---|---|
| Connector Shell Size | - |
| No. of Contacts | 8Contacts |
| Connector Body Material | Steel Body |
| For Use With | Harting D Sub Pin Contacts |
| Contact Plating | Gold Plated Contacts |
| Insert Arrangement | 8W8 |
|---|---|
| Product Range | - |
| Gender | Plug |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09 69 410 0088
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
