Print Page
2 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.860 |
| 25+ | $3.580 |
| 50+ | $3.330 |
| 100+ | $3.140 |
| 250+ | $2.950 |
| 500+ | $2.790 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7423Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K4686
Product RangeD Sub-M
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
-
Contact Termination Type
Solder
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

