Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 66 552 7611
Newark Part No.98K4659
Your Part Number
Technical Datasheet
657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.110 |
| 5+ | $22.570 |
| 10+ | $21.030 |
| 25+ | $19.950 |
| 50+ | $19.160 |
| 100+ | $18.430 |
Price for:Each
Minimum: 1
Multiple: 1
$24.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 66 552 7611
Newark Part No.98K4659
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate