Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 18 560 7803Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9445
Product RangeSEK 18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $6.420 |
| 25+ | $6.010 |
| 50+ | $5.640 |
| 100+ | $5.340 |
| 250+ | $5.070 |
| 500+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 560 7803Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M9445
Product RangeSEK 18 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts60Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSEK 18 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
60Contacts
Contact Material
Brass
Product Range
SEK 18 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09 18 560 7803
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
