Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 5+ | $7.430 |
| 10+ | $6.940 |
| 25+ | $6.520 |
| 50+ | $6.240 |
| 100+ | $5.910 |
| 250+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 15 007 3001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09WX9646 |
| Product Range | R15 |
| Product Range | R15 |
| No. of Contacts | 7Contacts |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Contact Plating | Silver Plated Contacts |
| For Use With | R 15 Series Circular Hoods/Housings |
| Insert Arrangement | - |
| Connector Shell Size | - |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | R15 |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Silver Plated Contacts |
| Insert Arrangement | - |
| Contact Material | Copper |
| No. of Contacts | 7Contacts |
|---|---|
| Contact Termination Type | Crimp |
| For Use With | R 15 Series Circular Hoods/Housings |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 09 15 007 3001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

