Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 000 622100
Newark Part No.19J1978
Product RangeHan Modular
Your Part Number
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 622100
Newark Part No.19J1978
Product RangeHan Modular
Connector Body Style-
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector Mounting-
Product RangeHan Modular
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Body Style
-
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
2GHz
Product Range
Han Modular
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
