Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
| 5+ | $45.340 |
| 10+ | $42.910 |
| 25+ | $41.800 |
| 50+ | $39.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 02 000 8474.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K7624
Product RangeDIN 41612
Product RangeDIN 41612
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max28AWG
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DIN 41612
Contact Material
Copper
Wire Size AWG Min
20AWG
SVHC
No SVHC (08-Jul-2021)
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Technical Docs (2)
Alternatives for 09 02 000 8474.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
