Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No08968030001A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK5162
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.910 |
| 5+ | $133.410 |
| 10+ | $130.740 |
| 25+ | $128.070 |
Price for:Each
Minimum: 1
Multiple: 1
$138.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No08968030001A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK5162
EV Connector StandardType 2
Contact GenderSocket
No. of Contacts7 Contact
Current Rating32A
Voltage Rating480V
IP RatingIP44, IP55
IP RatingIP44, IP55
EV Charging LevelLevel 3
Cable Length700mm
Contact TerminationCrimp
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EV Connector Standard
Type 2
Contact Gender
Socket
Current Rating
32A
IP Rating
IP44, IP55
EV Charging Level
Level 3
Contact Termination
Crimp
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
480V
IP Rating
IP44, IP55
Cable Length
700mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
