Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02529091101Copy
Newark Part No.27AJ2656
Product Rangehar-modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.860 |
| 25+ | $2.640 |
| 50+ | $2.460 |
| 100+ | $2.310 |
| 250+ | $2.180 |
| 500+ | $2.050 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 20
Multiple: 20
$57.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529091101Copy
Newark Part No.27AJ2656
Product Rangehar-modular Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows3Rows
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Product Rangehar-modular Series
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-modular® female straight C9-module
- Reflow soldering termination (THR), wave soldering termination
- Motherboard to daughtercard and mezzanine connection type
- 9 signal contacts, 4.5mm termination length
- Performance level 1 according to IEC 60603-2
- 2.54mm contact spacing (mating side), straight contact
- 2A rated current, F1/I2 acc. to NFF 16-101/102 railway classification
- Limiting temperature range from -55 to +125°C (during reflow soldering max +240°C for 15s)
- ≥500 mating cycles, I (600 ≤ CTI) isolation group
- Polyamide (PA) material (insert), black colour (insert), copper alloy material (contacts)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
har-modular Series
Contact Plating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
