Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02529021502
Newark Part No.79AK7621
Product Rangehar-modular Series
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $7.920 |
| 25+ | $6.180 |
| 50+ | $6.170 |
| 100+ | $6.080 |
| 250+ | $5.660 |
| 500+ | $5.300 |
| 1000+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529021502
Newark Part No.79AK7621
Product Rangehar-modular Series
Connector SystemsBoard-to-Board
Pitch Spacing2.45mm
No. of Rows2Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Straight
Product Rangehar-modular Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.45mm
No. of Contacts
2Contacts
Product Range
har-modular Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate