Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02529021501
Newark Part No.79AK7620
Product Rangehar-modular Series
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $7.870 |
| 25+ | $6.140 |
| 50+ | $6.130 |
| 100+ | $6.040 |
| 250+ | $5.630 |
| 500+ | $5.270 |
| 1000+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02529021501
Newark Part No.79AK7620
Product Rangehar-modular Series
Connector SystemsBoard-to-Board
Pitch Spacing2.45mm
No. of Rows2Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Straight
Product Rangehar-modular Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.45mm
No. of Contacts
2Contacts
Product Range
har-modular Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate