Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02519021501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK7618
Product Rangehar-modular Series
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 10+ | $6.240 |
| 25+ | $5.770 |
| 50+ | $5.380 |
| 100+ | $5.060 |
| 250+ | $4.770 |
| 500+ | $4.500 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02519021501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK7618
Product Rangehar-modular Series
Connector SystemsBoard-to-Board
Pitch Spacing2.45mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product Rangehar-modular Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.45mm
No. of Contacts
2Contacts
Product Range
har-modular Series
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
