Print Page
02050001513
Rectangular Power Contact, har-bus 64 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02050001513Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15R3275 |
| Product Range | har-bus 64 Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 10+ | $0.741 |
| 25+ | $0.680 |
| 50+ | $0.641 |
| 100+ | $0.607 |
| 500+ | $0.568 |
| 1000+ | $0.534 |
| 2500+ | $0.498 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 02050001513Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15R3275 |
| Product Range | har-bus 64 Series |
| Technical Datasheet | |
| Product Range | har-bus 64 Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 20AWG |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | har-bus 64 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 02050001513
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
