Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-88713-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3759
Product RangeHI88713 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,783.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,783.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-88713-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3759
Product RangeHI88713 Series
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height145mm
External Width200mm
External Depth230mm
Product RangeHI88713 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
145mm
External Depth
230mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
200mm
Product Range
HI88713 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
