Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6542-02- PROMOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AN0418
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,288.700 |
| 5+ | $2,198.000 |
| 10+ | $2,147.460 |
| 25+ | $2,087.390 |
| 50+ | $2,032.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,288.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6542-02- PROMOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AN0418
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
