Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6522-02- PROMOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AN0417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,858.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,858.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6522-02- PROMOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AN0417
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
