Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2641-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11AN4288
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,109.520 |
| 5+ | $1,067.180 |
| 10+ | $1,035.750 |
| 25+ | $979.390 |
| 50+ | $940.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2641-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11AN4288
Gas Detector TypeSingle Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Humidity Range95% Relative Humidity
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Gas Detector Type
Single Gas
Audio Alarm Level
-
Operating Temperature Max
120°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
-20°C
Humidity Range
95% Relative Humidity
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
