Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $317.120 |
| 5+ | $311.740 |
| 10+ | $308.380 |
| 25+ | $305.460 |
| 50+ | $302.940 |
Price for:Each
Minimum: 1
Multiple: 1
$317.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoVFMSPBKCopy
Newark Part No.27AJ1109
Technical Datasheet
Panel TypeSide Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric2.06m
External Width - Metric562mm
External Height - Imperial81.13"
External Width - Imperial22.13"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
External Height - Metric
2.06m
External Height - Imperial
81.13"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Width - Metric
562mm
External Width - Imperial
22.13"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
