Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $4.630 |
| 25+ | $4.450 |
| 50+ | $4.110 |
| 100+ | $3.970 |
| 250+ | $3.700 |
| 500+ | $3.640 |
| 1000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSTA113Copy
Newark Part No.31AJ7256
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond RP Series Enclosures
External Height - Metric117mm
External Width - Metric77mm
External Height - Imperial4.61"
External Width - Imperial3.03"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
117mm
External Height - Imperial
4.61"
Product Range
-
Panel Material
Aluminum
For Use With
Hammond RP Series Enclosures
External Width - Metric
77mm
External Width - Imperial
3.03"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
