Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoSC576-50Copy
Newark Part No.37AC1720
Product Range1554 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $9.640 |
| 10+ | $9.350 |
| 25+ | $9.060 |
| 50+ | $8.870 |
| 100+ | $8.680 |
| 250+ | $8.480 |
| 500+ | $8.290 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSC576-50Copy
Newark Part No.37AC1720
Product Range1554 Series
Technical Datasheet
Accessory TypeReplacement Screws 50 pack
Thread Size - MetricM4 x 20
Thread Size - Imperial-
For Use WithHAMMOND 1554 Series Enclosures
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Replacement Screws 50 pack
Thread Size - Imperial
-
Product Range
1554 Series
Thread Size - Metric
M4 x 20
For Use With
HAMMOND 1554 Series Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
