Print Page
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 5+ | $6.170 |
| 10+ | $5.760 |
| 25+ | $5.450 |
| 50+ | $5.190 |
| 100+ | $4.820 |
| 250+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRZ0362CCopy
Newark Part No.02AH0258
Product RangeRZ Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS, Polycarbonate
External Height - Metric35.05mm
External Width - Metric50mm
External Depth - Metric52mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.05"
Product RangeRZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.05mm
External Depth - Metric
52mm
Body Color
Grey, Transparent
External Height - Imperial
1.38"
External Depth - Imperial
2.05"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
50mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
RZ Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

