Print Page
Image is for illustrative purposes only. Please refer to product description.

169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $49.170 |
| 5+ | $40.060 |
| 10+ | $38.710 |
| 25+ | $36.100 |
| 50+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
$49.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1460Copy
Newark Part No.04N9962
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric220mm
External Width - Metric165mm
External Depth - Metric85mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial6.5"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP1460 is an Enclosure made of water-tight white polycarbonate with a light texture. It is ideally suited for mounting printed circuit boards or components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M3.5 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. The stainless steel hardware is avoiding corrosion caused by dissimilar metals.
- UL94-HB Flammability rating
- Rubber gasket is included and must be field installed
- Lid includes smooth recessed area for membrane, label or silkscreen
- Internal DIN rail mounting tabs - moulded in
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
220mm
External Depth - Metric
85mm
Body Color
White
External Height - Imperial
8.7"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
165mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
