Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
| 5+ | $18.350 |
| 10+ | $18.130 |
| 25+ | $16.530 |
| 50+ | $15.520 |
| 100+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1385Copy
Newark Part No.88M9534
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric185.9mm
External Width - Metric146mm
External Depth - Metric186mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial5.75"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP1385 is an Enclosure made of water-tight deep lid light grey general purpose ABS plastic with a light texture. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M3.5 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. The stainless steel hardware is avoiding corrosion caused by dissimilar metals.
- UL94-HB Flammability rating
- Rubber gasket is included and must be field installed
- Lid includes smooth recessed area for membrane, label or silkscreen
- Lid screws are self-captivating
- Internal DIN rail mounting tabs - moulded in
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
185.9mm
External Depth - Metric
186mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
146mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
