Print Page
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $16.680 |
| 10+ | $15.710 |
| 25+ | $14.580 |
| 50+ | $13.980 |
| 100+ | $12.590 |
| 250+ | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1UMTGFLCopy
Newark Part No.53T5127
Product RangeRM Series
Enclosure MaterialAluminum
External Height - Metric38.1mm
External Width - Metric43.7mm
For Use WithHammond RM Series Rugged Racks
External Height - Imperial1.5"
External Width - Imperial1.72"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
43.7mm
External Height - Imperial
1.5"
Product Range
RM Series
External Height - Metric
38.1mm
For Use With
Hammond RM Series Rugged Racks
External Width - Imperial
1.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

