Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1903517BK1Copy
Newark Part No.50H5154
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height20U
External Height - Imperial40.2"
External Width - Imperial21.3"
External Depth - Imperial17.5"
Enclosure MaterialSteel
External Height - Metric1.02m
External Width - Metric542mm
External Depth - Metric445mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
20U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
External Height - Imperial
40.2"
External Depth - Imperial
17.5"
External Height - Metric
1.02m
External Depth - Metric
445mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
