Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRDRW1901216BK1
Newark Part No.81C9102
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1901216BK1
Newark Part No.81C9102
Technical Datasheet
Accessory Type16" Deep Rail Mounted Storage Drawer
For Use With19" Rack Mount
Enclosure MaterialSteel
Body ColorBlack
External Height12.25"
External Width17.36"
External Depth16.25"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
16" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
12.25"
External Depth
16.25"
SVHC
No SVHC (17-Jan-2022)
For Use With
19" Rack Mount
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate