Print Page
RDRW1900822LG1
Enclosure Accessory, Storage Drawer, Standard 19" Rack Mount, Steel, Gray, 8.75 ", 17.36 "
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $338.220 |
| 5+ | $306.940 |
| 10+ | $300.800 |
Price for:Each
Minimum: 1
Multiple: 1
$338.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900822LG1Copy
Newark Part No.51R3604
Technical Datasheet
Accessory TypeStorage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColorGray
External Height8.75"
External Width17.36"
External Depth22.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RDRW1900822LG1 is a rack-mount Locking Storage Drawer made of steel with interior smooth white powder paint for high visibility. It includes front plastic pull handle locking mechanism.
- Rear support brackets included for all depths or can be supported from rear accessory rail
- Tested to nearly double the suggested load rating of 60 pounds (no rear support)
- Inside of drawer width is 16.12" wide
- Front face finished in tough textured powder paint
Applications
Industrial
Contents
Drawer, Slides, Hardware, Lock and 2x Keys.
Technical Specifications
Accessory Type
Storage Drawer
Enclosure Material
Steel
External Height
8.75"
External Depth
22.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
Standard 19" Rack Mount
Body Color
Gray
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
