Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASV190315BK1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96W3149
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.030 |
| 5+ | $74.060 |
| 10+ | $70.910 |
| 25+ | $69.730 |
| 50+ | $68.940 |
| 100+ | $68.160 |
| 250+ | $66.580 |
Price for:Each
Minimum: 1
Multiple: 1
$76.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190315BK1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96W3149
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric381mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
2U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Alternatives for RASV190315BK1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
