Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASV190120BK1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96W3148
Product RangeHammond - RAS Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.430 |
| 5+ | $70.050 |
| 10+ | $68.660 |
| 25+ | $67.280 |
| 50+ | $66.250 |
| 100+ | $63.830 |
| 250+ | $61.760 |
Price for:Each
Minimum: 1
Multiple: 1
$71.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190120BK1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96W3148
Product RangeHammond - RAS Series
Rack U Height1U
External Width - Metric490mm
External Depth - Metric508mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19.3"
External Depth - Imperial20"
Product RangeHammond - RAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
1U
External Depth - Metric
508mm
External Width - Imperial
19.3"
Product Range
Hammond - RAS Series
External Width - Metric
490mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Alternatives for RASV190120BK1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
