Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Rack U Height
6U
External Depth - Metric
382mm
External Width - Imperial
17.2"
Product Range
-
External Width - Metric
437mm
For Use With
19" Racks
External Depth - Imperial
15.05"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
