Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | R507-122-000Copy |
| Newark Part No. | 01C7585 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.180 |
| 5+ | $34.650 |
| 10+ | $32.260 |
| 25+ | $30.440 |
| 50+ | $29.420 |
| 100+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$43.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | R507-122-000Copy |
| Newark Part No. | 01C7585 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | Galvanized Steel |
| Body Color | Natural |
| For Use With | Hammond R100, R101 & R102 Series Enclosures |
| External Height - Metric | 104.8mm |
| External Width - Metric | 165mm |
| External Height - Imperial | 4.13" |
| External Width - Imperial | 6.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | Natural |
| External Height - Metric | 104.8mm |
| External Height - Imperial | 4.13" |
| Product Range | - |
| Panel Material | Galvanized Steel |
|---|---|
| For Use With | Hammond R100, R101 & R102 Series Enclosures |
| External Width - Metric | 165mm |
| External Width - Imperial | 6.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
