Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.770 |
| 5+ | $28.090 |
| 10+ | $26.230 |
| 25+ | $24.190 |
| 50+ | $22.680 |
| 100+ | $21.760 |
| 250+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$32.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPGP191202BK1Copy
Newark Part No.18C1860
Technical Datasheet
Enclosure MaterialMetal
Body ColorBlack
For Use With4.70 Grill
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Metric2mm
External Height - Imperial5.3"
External Width - Imperial19"
External Depth - Imperial0.07"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PPGP191202BK1 is a black 3U Fan Grill Panel with rugged textured powder paint finish. The PPGP series grill panel fits standard EIA-310-D compliant rails. Perfect as an exhaust fan panel when using "push-pull" cooling. Control your rack temperature with our economical, compact thermostat.
- Accepts standard square fans
- Requires mounting hardware
- 2 Fan holes
Applications
HVAC
Technical Specifications
Enclosure Material
Metal
For Use With
4.70 Grill
External Width - Metric
483mm
External Height - Imperial
5.3"
External Depth - Imperial
0.07"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Height - Metric
133.4mm
External Depth - Metric
2mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
