Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPMB5057KIT2Copy
Newark Part No.31AJ7046
Product RangePMB Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.990 |
| 25+ | $34.810 |
| 50+ | $32.340 |
| 100+ | $31.280 |
| 250+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$37.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB5057KIT2Copy
Newark Part No.31AJ7046
Product RangePMB Series
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric88mm
For Use WithHammond 1554, 1555 & 1555F Series Enclosures
External Height - Imperial1.85"
External Width - Imperial3.46"
Product RangePMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
88mm
External Height - Imperial
1.85"
Product Range
PMB Series
External Height - Metric
46.99mm
For Use With
Hammond 1554, 1555 & 1555F Series Enclosures
External Width - Imperial
3.46"
SVHC
No SVHC (04-Feb-2026)
Alternatives for PMB5057KIT2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
