Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.240 |
| 5+ | $41.430 |
| 10+ | $40.610 |
| 25+ | $39.800 |
| 50+ | $39.180 |
| 100+ | $37.760 |
| 250+ | $36.530 |
Price for:Each
Minimum: 1
Multiple: 1
$42.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB4045KIT2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4094
Product RangePMB
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric74.5mm
For Use WithHammond 1555F & 1590ZGRP Series Enclosures
External Height - Imperial1.85"
External Width - Imperial2.93"
Product RangePMB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
74.5mm
External Height - Imperial
1.85"
Product Range
PMB
External Height - Metric
46.99mm
For Use With
Hammond 1555F & 1590ZGRP Series Enclosures
External Width - Imperial
2.93"
SVHC
No SVHC (04-Feb-2026)
Alternatives for PMB4045KIT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

