Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJSPU1210
Newark Part No.51R3356
Product RangePJSP Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.260 |
| 5+ | $114.090 |
| 10+ | $110.700 |
| 25+ | $110.290 |
| 50+ | $109.230 |
| 100+ | $108.710 |
Price for:Each
Minimum: 1
Multiple: 1
$117.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJSPU1210
Newark Part No.51R3356
Product RangePJSP Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body Color-
For Use WithHammond PJU Series Enclosures
External Height - Metric292.1mm
External Width - Metric244.1mm
External Height - Imperial11.5"
External Width - Imperial9.6"
Product RangePJSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Swing Panel
Body Color
-
External Height - Metric
292.1mm
External Height - Imperial
11.5"
Product Range
PJSP Series
Panel Material
Aluminum
For Use With
Hammond PJU Series Enclosures
External Width - Metric
244.1mm
External Width - Imperial
9.6"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
