Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJHMI88CCLCopy
Newark Part No.07AH1371
Product RangePJHMI Series
Your Part Number
162 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.730 |
| 5+ | $109.760 |
| 10+ | $107.560 |
| 25+ | $105.370 |
| 50+ | $103.170 |
| 100+ | $100.980 |
Price for:Each
Minimum: 1
Multiple: 1
$120.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJHMI88CCLCopy
Newark Part No.07AH1371
Product RangePJHMI Series
Cover TypeHMI Cover Kit
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 10" x 12" and Larger Enclosures
External Depth - Metric58mm
External Width - Metric207mm
External Height - Metric201mm
External Depth - Imperial2.27"
External Width - Imperial8.15"
External Height - Imperial7.93"
Product RangePJHMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Transparent
External Depth - Metric
58mm
External Height - Metric
201mm
External Width - Imperial
8.15"
Product Range
PJHMI Series
Cover Material
Polycarbonate
For Use With
Hammond 10" x 12" and Larger Enclosures
External Width - Metric
207mm
External Depth - Imperial
2.27"
External Height - Imperial
7.93"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
