Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJHMI1210CCH
Newark Part No.31AJ6913
Product RangePJHMI Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.970 |
| 5+ | $149.070 |
| 10+ | $143.690 |
| 25+ | $143.180 |
| 50+ | $141.670 |
Price for:Each
Minimum: 1
Multiple: 1
$153.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJHMI1210CCH
Newark Part No.31AJ6913
Product RangePJHMI Series
Cover TypeHMI Cover Kit
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 14" x 12" and Larger Enclosures
External Depth - Metric58mm
External Width - Metric258mm
External Height - Metric303mm
External Depth - Imperial2.27"
External Width - Imperial10.15"
External Height - Imperial11.93"
Product RangePJHMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Transparent
External Depth - Metric
58mm
External Height - Metric
303mm
External Width - Imperial
10.15"
Product Range
PJHMI Series
Cover Material
Polycarbonate
For Use With
Hammond 14" x 12" and Larger Enclosures
External Width - Metric
258mm
External Depth - Imperial
2.27"
External Height - Imperial
11.93"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
