Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 50+ | $10.910 |
| 100+ | $10.000 |
| 250+ | $9.290 |
| 500+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0505Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2499
Product RangePCJ
Plate TypeInner Plate
Panel TypeInner Panel
Panel MaterialSteel
Plate MaterialSteel
Plate ColorWhite
For Use WithPCJ664LF & PCJ664CCLF Enclosures
External Height - Metric122.2mm
External Width - Metric122mm
External Height - Imperial4.8"
External Width - Imperial4.81"
Product RangePCJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Inner Plate
Panel Material
Steel
Plate Color
White
External Height - Metric
122.2mm
External Height - Imperial
4.8"
Product Range
PCJ
Panel Type
Inner Panel
Plate Material
Steel
For Use With
PCJ664LF & PCJ664CCLF Enclosures
External Width - Metric
122mm
External Width - Imperial
4.81"
SVHC
No SVHC (04-Feb-2026)
Alternatives for PCJR0505
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

